LCCI0201S2N7GTAR | |
---|---|
DigiKey Part Number | 478-LCCI0201S2N7GTARTR-ND - Tape & Reel (TR) 478-LCCI0201S2N7GTARCT-ND - Cut Tape (CT) 478-LCCI0201S2N7GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0201S2N7GTAR |
Description | FIXED IND 2.7NH 450MA 250MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
25 | ¥0.11840 | ¥2.96 |
50 | ¥0.10020 | ¥5.01 |
100 | ¥0.08540 | ¥8.54 |
250 | ¥0.08144 | ¥20.36 |
500 | ¥0.07406 | ¥37.03 |
1,000 | ¥0.06215 | ¥62.15 |
2,500 | ¥0.05326 | ¥133.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.03592 | ¥538.80 |