L0201R47AHSTR\500 | |
---|---|
DigiKey Part Number | 478-7135-2-ND - Tape & Reel (TR) 478-7135-1-ND - Cut Tape (CT) 478-7135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0201R47AHSTR\500 |
Description | FIXED IND 0.47NH 550MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 nH Unshielded Thin Film Inductor 550 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0201R47AHSTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 0.47 nH | |
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 450MHz | |
Frequency - Self Resonant | 32GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.54680 | ¥38.67 |
50 | ¥1.41860 | ¥70.93 |
100 | ¥1.25120 | ¥125.12 |
250 | ¥1.21208 | ¥303.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.08320 | ¥541.60 |
1,000 | ¥0.87689 | ¥876.89 |
2,500 | ¥0.82532 | ¥2,063.30 |
5,000 | ¥0.79952 | ¥3,997.60 |
12,500 | ¥0.77373 | ¥9,671.62 |
25,000 | ¥0.74794 | ¥18,698.50 |
50,000 | ¥0.72215 | ¥36,107.50 |