LMLP07A7MR68DTAS | |
---|---|
DigiKey Part Number | 478-LMLP07A7MR68DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7MR68DTASCT-ND - Cut Tape (CT) 478-LMLP07A7MR68DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7MR68DTAS |
Description | FIXED IND 680NH 15.5A 5.5MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.48600 | ¥62.15 |
50 | ¥2.25940 | ¥112.97 |
100 | ¥2.01140 | ¥201.14 |
250 | ¥1.89844 | ¥474.61 |
500 | ¥1.62718 | ¥813.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.44632 | ¥1,446.32 |
3,000 | ¥1.40114 | ¥4,203.42 |
5,000 | ¥1.35593 | ¥6,779.65 |
10,000 | ¥1.31074 | ¥13,107.40 |
25,000 | ¥1.26554 | ¥31,638.50 |
50,000 | ¥1.20226 | ¥60,113.00 |