LMLP0506M100DTAS | |
---|---|
DigiKey Part Number | 478-LMLP0506M100DTASTR-ND - Tape & Reel (TR) 478-LMLP0506M100DTASCT-ND - Cut Tape (CT) 478-LMLP0506M100DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP0506M100DTAS |
Description | FIXED IND 10UH 2.5A 125MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.5 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.86040 | ¥71.51 |
50 | ¥2.60080 | ¥130.04 |
100 | ¥2.31430 | ¥231.43 |
250 | ¥2.18412 | ¥546.03 |
500 | ¥1.87216 | ¥936.08 |
1,000 | ¥1.66413 | ¥1,664.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66417 | ¥3,328.34 |
4,000 | ¥1.61216 | ¥6,448.64 |
6,000 | ¥1.56015 | ¥9,360.90 |
10,000 | ¥1.50814 | ¥15,081.40 |
50,000 | ¥1.38333 | ¥69,166.50 |