LMLP1011M100DTAS | |
---|---|
DigiKey Part Number | 478-LMLP1011M100DTASTR-ND - Tape & Reel (TR) 478-LMLP1011M100DTASCT-ND - Cut Tape (CT) 478-LMLP1011M100DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP1011M100DTAS |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.70600 | ¥57.06 |
25 | ¥5.23120 | ¥130.78 |
50 | ¥4.75680 | ¥237.84 |
100 | ¥4.23300 | ¥423.30 |
250 | ¥3.99556 | ¥998.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.42480 | ¥1,712.40 |
1,000 | ¥3.04420 | ¥3,044.20 |
2,500 | ¥2.94906 | ¥7,372.65 |
5,000 | ¥2.85393 | ¥14,269.65 |
12,500 | ¥2.75880 | ¥34,485.00 |
25,000 | ¥2.66367 | ¥66,591.75 |