LMLP07B7M6R8DTAS | |
---|---|
DigiKey Part Number | 478-LMLP07B7M6R8DTASTR-ND - Tape & Reel (TR) 478-LMLP07B7M6R8DTASCT-ND - Cut Tape (CT) 478-LMLP07B7M6R8DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07B7M6R8DTAS |
Description | FIXED IND 6.8UH 4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.15245 | ¥4,728.68 |
3,000 | ¥3.05391 | ¥9,161.73 |
7,500 | ¥2.95541 | ¥22,165.58 |
10,500 | ¥2.85689 | ¥29,997.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.41840 | ¥135.46 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.38400 | ¥438.40 |
250 | ¥4.13740 | ¥1,034.35 |
500 | ¥3.54648 | ¥1,773.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.15600 | ¥51.56 |
25 | ¥4.66320 | ¥116.58 |
50 | ¥4.32160 | ¥216.08 |
100 | ¥4.00470 | ¥400.47 |
250 | ¥3.61920 | ¥904.80 |
500 | ¥3.35174 | ¥1,675.87 |