LSQMB201616T3R9J | |
---|---|
DigiKey Part Number | 587-LSQMB201616T3R9JTR-ND - Tape & Reel (TR) 587-LSQMB201616T3R9JCT-ND - Cut Tape (CT) 587-LSQMB201616T3R9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T3R9J |
Description | FIXED IND 3.9UH 275MA 740MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 275 mA 740mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 740mOhm | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.13300 | ¥11.33 |
25 | ¥1.04440 | ¥26.11 |
50 | ¥0.92120 | ¥46.06 |
100 | ¥0.80540 | ¥80.54 |
250 | ¥0.76712 | ¥191.78 |
500 | ¥0.72098 | ¥360.49 |
1,000 | ¥0.55227 | ¥552.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55224 | ¥1,104.48 |
4,000 | ¥0.52157 | ¥2,086.28 |
6,000 | ¥0.49088 | ¥2,945.28 |
10,000 | ¥0.47555 | ¥4,755.50 |
50,000 | ¥0.44486 | ¥22,243.00 |