LQH32PB1R0NN0L | |
---|---|
DigiKey Part Number | 490-LQH32PB1R0NN0LTR-ND - Tape & Reel (TR) 490-LQH32PB1R0NN0LCT-ND - Cut Tape (CT) 490-LQH32PB1R0NN0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PB1R0NN0L |
Description | FIXED IND 1UH 2.05A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.05 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB1R0NN0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71573 | ¥3,431.46 |
4,000 | ¥1.66212 | ¥6,648.48 |
6,000 | ¥1.60849 | ¥9,650.94 |
10,000 | ¥1.55488 | ¥15,548.80 |
50,000 | ¥1.42620 | ¥71,310.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.94880 | ¥73.72 |
50 | ¥2.68140 | ¥134.07 |
100 | ¥2.38580 | ¥238.58 |
250 | ¥2.25180 | ¥562.95 |
500 | ¥1.93012 | ¥965.06 |
1,000 | ¥1.71577 | ¥1,715.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.78800 | ¥69.70 |
50 | ¥2.58280 | ¥129.14 |
100 | ¥2.39400 | ¥239.40 |
250 | ¥2.16412 | ¥541.03 |
500 | ¥2.00468 | ¥1,002.34 |
1,000 | ¥1.85657 | ¥1,856.57 |