CDRH125L125NP-680MC | |
---|---|
DigiKey Part Number | 308-CDRH125L125NP-680MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-680MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-680MC |
Description | FIXED IND 68UH 2.05A 131MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.05 A 131mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH125L125NP-680MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.02A | |
Shielding | Shielded | |
DC Resistance (DCR) | 131mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.05400 | ¥80.54 |
25 | ¥7.32320 | ¥183.08 |
50 | ¥6.88140 | ¥344.07 |
100 | ¥5.71070 | ¥571.07 |
250 | ¥5.27136 | ¥1,317.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.97858 | ¥2,489.29 |
1,000 | ¥4.53937 | ¥4,539.37 |
2,500 | ¥4.39290 | ¥10,982.25 |
5,000 | ¥4.24647 | ¥21,232.35 |
12,500 | ¥4.10004 | ¥51,250.50 |