VLS2010ET-R56N-CA | |
---|---|
DigiKey Part Number | 445-174117-2-ND - Tape & Reel (TR) 445-174117-1-ND - Cut Tape (CT) 445-174117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-R56N-CA |
Description | FIXED IND 560NH 2.05A 60MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 2.05 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-R56N-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81440 | ¥70.36 |
50 | ¥2.55820 | ¥127.91 |
100 | ¥2.27660 | ¥227.66 |
250 | ¥2.14868 | ¥537.17 |
500 | ¥1.84178 | ¥920.89 |
1,000 | ¥1.63712 | ¥1,637.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24174 | ¥2,483.48 |