115 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385,728 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.53364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 115 mA | 115mA | Unshielded | 468mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
13,288 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 115 mA | - | Unshielded | 7.5Ohm Max | 30 @ 796kHz | 6MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,899 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±10% | 115 mA | 115mA | Unshielded | 468mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
27,484 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥1.12168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 115 mA | - | Unshielded | 2.86Ohm Max | 35 @ 100MHz | 450MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
4,209 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.94713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±5% | 115 mA | - | Unshielded | 17.5Ohm Max | 50 @ 252kHz | 1.3MHz | - | -55°C ~ 125°C | 252 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
3,923 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.38820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 115 mA | - | Unshielded | 4.1Ohm | 20 @ 2.52MHz | 13MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
4,612 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±5% | 115 mA | - | Unshielded | 6.3Ohm Max | 25 @ 2.52MHz | 21MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,047 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±10% | 115 mA | 40mA | Unshielded | 33Ohm | 40 @ 79.6MHz | 300kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,047 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Molded | Ferrite | 270 µH | ±10% | 115 mA | 70mA | Shielded | 5.8Ohm Max | 55 @ 790kHz | 7MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
3,889 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 27 µH | ±5% | 115 mA | - | Unshielded | 6.3Ohm Max | 25 @ 2.52MHz | 21MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,900 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.56443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 2.2 µH | ±20% | 115 mA | - | Unshielded | 330mOhm | - | 80MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
1,875 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±10% | 115 mA | - | Unshielded | 8.23Ohm Max | 10 @ 1MHz | 4MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
5,800 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 115 mA | 115mA | Unshielded | 468mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±5% | 115 mA | - | Unshielded | 6.3Ohm Max | 25 @ 2.52MHz | 21MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.39834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 115 mA | - | Unshielded | 3.5Ohm Max | 40 @ 1MHz | 12MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
5,600 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.04789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 470 nH | ±5% | 115 mA | - | Unshielded | 2.4Ohm Max | 35 @ 100MHz | 660MHz | - | - | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.087" L x 0.055" W (2.20mm x 1.40mm) | 0.057" (1.45mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±10% | 115 mA | 40mA | Unshielded | 33Ohm Max | 30 @ 79.6kHz | 300kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 240 µH | ±5% | 115 mA | - | Unshielded | 7.8Ohm Max | 65 @ 790kHz | 5.9MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 240 µH | ±5% | 115 mA | - | Unshielded | 7.8Ohm Max | 65 @ 790kHz | 5.9MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥32.43000 Cut Tape (CT) 500 : ¥18.26336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Ferrite | 1.2 mH | ±10% | 115 mA | 35mA | Shielded | 22.1Ohm Max | 50 @ 250kHz | 3MHz | - | -55°C ~ 125°C | 250 kHz | - | Through Hole | Axial | - | 0.197" Dia x 0.447" L (5.00mm x 11.35mm) | - | |||
500 In Stock | 1 : ¥50.08000 Cut Tape (CT) 500 : ¥30.04986 Bulk | Cut Tape (CT) Bulk | Active | Molded | Ferrite | 330 µH | ±10% | 115 mA | 65mA | Shielded | 6.4Ohm Max | 55 @ 790kHz | 6.5MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
940 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.42539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±10% | 115 mA | - | Unshielded | 500mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
1,000 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥2.63420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 33 µH | ±10% | 115 mA | - | Unshielded | 3.5Ohm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
600 In Stock | 1 : ¥6.65000 Bag | Bag | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±5% | 115 mA | - | Unshielded | 10.5Ohm Max | 70 @ 252kHz | - | - | -20°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.295" Dia (7.50mm) | 0.433" (11.00mm) | |||
0 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.42539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 115 mA | - | Unshielded | 500mOhm | - | 19MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) |