BWQV00322520330K00 | |
---|---|
DigiKey Part Number | 553-BWQV00322520330K00TR-ND - Tape & Reel (TR) 553-BWQV00322520330K00CT-ND - Cut Tape (CT) 553-BWQV00322520330K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV00322520330K00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 115 mA 3.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.40400 | ¥60.10 |
50 | ¥2.18540 | ¥109.27 |
100 | ¥1.94490 | ¥194.49 |
250 | ¥1.83540 | ¥458.85 |
500 | ¥1.57316 | ¥786.58 |
1,000 | ¥1.39838 | ¥1,398.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39834 | ¥2,796.68 |
4,000 | ¥1.35464 | ¥5,418.56 |
6,000 | ¥1.31096 | ¥7,865.76 |
10,000 | ¥1.26725 | ¥12,672.50 |
50,000 | ¥1.16238 | ¥58,119.00 |