LBM2016T470J | |
---|---|
DigiKey Part Number | 587-1815-2-ND - Tape & Reel (TR) 587-1815-1-ND - Cut Tape (CT) 587-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T470J |
Description | FIXED IND 47UH 115MA 4.1 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 115 mA 4.1Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T470J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.1Ohm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.73240 | ¥18.31 |
50 | ¥0.64700 | ¥32.35 |
100 | ¥0.56650 | ¥56.65 |
250 | ¥0.53920 | ¥134.80 |
500 | ¥0.50688 | ¥253.44 |
1,000 | ¥0.38824 | ¥388.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.38820 | ¥776.40 |
4,000 | ¥0.37970 | ¥1,518.80 |