Fixed Inductors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH2.2 µH3.3 µH4.7 µH10 µH22 µH47 µH
Tolerance
±10%±20%
Current Rating (Amps)
115 mA140 mA230 mA380 mA470 mA500 mA560 mA770 mA
Current - Saturation (Isat)
50mA70mA115mA145mA170mA190mA290mA
DC Resistance (DCR)
117mOhm Max221mOhm Max286mOhm Max312mOhm Max468mOhm Max1.3Ohm Max3.25Ohm Max
Frequency - Self Resonant
11MHz16MHz32MHz45MHz60MHz80MHz100MHz
Inductance Frequency - Test
2.52 MHz7.96 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CBMF Series 0603
CBMF1608T100K
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
385,728
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.53364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±10%
115 mA
115mA
Unshielded
468mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T470K
FIXED IND 47UH 140MA 3.25OHM SMD
Taiyo Yuden
253,038
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.68990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
47 µH
±10%
140 mA
50mA
Unshielded
3.25Ohm Max
-
11MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T220K
FIXED IND 22UH 230MA 1.3 OHM SMD
Taiyo Yuden
25,492
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.68990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±10%
230 mA
70mA
Unshielded
1.3Ohm Max
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T100M
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
2,037
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.68990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
380 mA
115mA
Unshielded
468mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T2R2M
FIXED IND 2.2UH 560MA 221MOHM SM
Taiyo Yuden
40,581
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.53364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
560 mA
190mA
Unshielded
221mOhm Max
-
80MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T1R0M
FIXED IND 1UH 770MA 117 MOHM SMD
Taiyo Yuden
16,636
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.68990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±20%
770 mA
290mA
Unshielded
117mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T4R7M
FIXED IND 4.7UH 470MA 312MOHM SM
Taiyo Yuden
85,837
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.68990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
470 mA
145mA
Unshielded
312mOhm Max
-
45MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
CBMF1608T3R3M
FIXED IND 3.3UH 500MA 286MOHM SM
Taiyo Yuden
2,945
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.53364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
500 mA
170mA
Unshielded
286mOhm Max
-
60MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.