CBMF1608T4R7M | |
---|---|
DigiKey Part Number | 587-1719-2-ND - Tape & Reel (TR) 587-1719-1-ND - Cut Tape (CT) 587-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBMF1608T4R7M |
Description | FIXED IND 4.7UH 470MA 312MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 470 mA 312mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBMF1608T4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 145mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.18540 | ¥59.27 |
100 | ¥1.04590 | ¥104.59 |
250 | ¥1.01340 | ¥253.35 |
500 | ¥0.90554 | ¥452.77 |
1,000 | ¥0.73297 | ¥732.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68990 | ¥2,069.70 |
6,000 | ¥0.66833 | ¥4,009.98 |
15,000 | ¥0.64677 | ¥9,701.55 |
30,000 | ¥0.62521 | ¥18,756.30 |
75,000 | ¥0.60365 | ¥45,273.75 |