470 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,354 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±5% | 470 mA | - | Unshielded | 450mOhm Max | 40 @ 7.9MHz | 28MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
11,953 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 470 mA | 550mA | Unshielded | 828mOhm Max | - | 13MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
182,930 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Shielded | 624mOhm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
9,997 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.80661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 470 mA | - | Unshielded | 1.02Ohm Max | 50 @ 2.52MHz | 8MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
23,757 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.22748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 470 mA | - | Unshielded | 370mOhm Max | - | 670MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
6,731 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.55592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 470 mA | 500mA | Shielded | 1.44Ohm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,124 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.70477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 470 nH | ±1% | 470 mA | - | Unshielded | 1.19Ohm Max | 45 @ 100MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
6,249 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±30% | 470 mA | 280mA | Shielded | 700mOhm Max | 13.32 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
4,159 In Stock | 1 : ¥6.73000 Cut Tape (CT) 600 : ¥3.45072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 470 mA | 420mA | Shielded | 625mOhm | 15 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
2,398 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 470 mA | 750mA | Shielded | 830mOhm | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,715 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 470 mA | 850mA | Shielded | 435mOhm | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,000 In Stock | 500 : ¥16.24556 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±10% | 470 mA | - | Shielded | 730mOhm Max | 40 @ 7.9MHz | 80MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
7,139 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 37 nH | ±3% | 470 mA | - | Unshielded | 480mOhm | - | 2.7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
21,570 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±2% | 470 mA | - | Unshielded | 1.12Ohm Max | 50 @ 100MHz | 480MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
85,837 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 470 mA | 145mA | Unshielded | 312mOhm Max | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,669 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.78301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±5% | 470 mA | - | Unshielded | 1.19Ohm Max | 45 @ 100MHz | 450MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
3,816 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.81836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 470 nH | ±5% | 470 mA | - | Unshielded | 1.19Ohm Max | 45 @ 100MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
1,074 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 390 nH | ±5% | 470 mA | - | Unshielded | 1.12Ohm Max | 45 @ 100MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
4,519 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 470 mA | 550mA | Shielded | 1.119Ohm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,525 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Shielded | 624mOhm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,830 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 470 mA | - | Unshielded | 540mOhm Max | 34 @ 150MHz | 1.4GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
1,880 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±2% | 470 mA | - | Unshielded | 1.19Ohm Max | 50 @ 100MHz | 450MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,258 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.10689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 10 µH | ±20% | 470 mA | 470mA | Shielded | 834mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
8,111 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,000 : ¥1.36488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 470 mA | 470mA | Shielded | 804mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
1,704 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Shielded | 624mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) |