Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,570 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±2% | 470 mA | - | Unshielded | 1.12Ohm Max | 50 @ 100MHz | 480MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,045 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 8.2 µH | ±2% | 150 mA | - | Unshielded | 10.7Ohm Max | 20 @ 25MHz | 30MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,042 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.71836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±2% | 500 mA | - | Unshielded | 910mOhm Max | 50 @ 100MHz | 600MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
5,560 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±5% | 400 mA | - | Unshielded | 1.61Ohm Max | 45 @ 100MHz | 330MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,231 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 910 nH | ±5% | 380 mA | - | Unshielded | 1.68Ohm Max | 35 @ 50MHz | 295MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,966 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 nH | ±5% | 1 A | - | Unshielded | 110mOhm Max | 50 @ 1.5GHz | 6GHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,537 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 µH | ±5% | 260 mA | - | Unshielded | 4Ohm Max | 20 @ 25MHz | 50MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,360 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±5% | 400 mA | - | Unshielded | 1.33Ohm Max | 50 @ 100MHz | 390MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,094 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 450 mA | - | Unshielded | 1.05Ohm Max | 50 @ 100MHz | 530MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
7,976 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 620 nH | ±2% | 300 mA | - | Unshielded | 1.4Ohm Max | 45 @ 100MHz | 375MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
4,056 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±2% | 450 mA | - | Unshielded | 1.05Ohm Max | 50 @ 100MHz | 530MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,863 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 µH | ±2% | 280 mA | - | Unshielded | 2.8Ohm Max | 28 @ 50MHz | 100MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,520 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.2 µH | ±2% | 310 mA | - | Unshielded | 2Ohm Max | 35 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,490 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 680 nH | ±2% | 400 mA | - | Unshielded | 1.47Ohm Max | 45 @ 100MHz | 360MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,880 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±2% | 470 mA | - | Unshielded | 1.19Ohm Max | 50 @ 100MHz | 450MHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,440 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±2% | 650 mA | - | Unshielded | 630mOhm Max | 60 @ 350MHz | 950MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,098 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 µH | ±2% | 290 mA | - | Unshielded | 3.2Ohm Max | 22 @ 25MHz | 90MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,900 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.3 µH | ±5% | 290 mA | - | Unshielded | 3.4Ohm Max | 22 @ 25MHz | 70MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,654 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 220 nH | ±5% | 500 mA | - | Unshielded | 800mOhm Max | 50 @ 100MHz | 630MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
1,449 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±5% | 650 mA | - | Unshielded | 630mOhm Max | 60 @ 350MHz | 950MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
4,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 650 mA | - | Unshielded | 560mOhm Max | 60 @ 350MHz | 1GHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,546 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 680 nH | ±5% | 400 mA | - | Unshielded | 1.47Ohm Max | 45 @ 100MHz | 360MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,260 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 750 nH | ±5% | 360 mA | - | Unshielded | 1.54Ohm Max | 45 @ 100MHz | 360MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,777 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 µH | ±5% | 290 mA | - | Unshielded | 3.2Ohm Max | 22 @ 25MHz | 90MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,499 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 µH | ±5% | 200 mA | - | Unshielded | 7.7Ohm Max | 20 @ 25MHz | 40MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) |