AISC-1008-R68J-T | |
---|---|
DigiKey Part Number | 535-10550-2-ND - Tape & Reel (TR) 535-10550-1-ND - Cut Tape (CT) 535-10550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R68J-T |
Description | FIXED IND 680NH 400MA 1.47OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R68J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.69120 | ¥42.28 |
50 | ¥1.55000 | ¥77.50 |
100 | ¥1.36690 | ¥136.69 |
250 | ¥1.32508 | ¥331.27 |
500 | ¥1.18402 | ¥592.01 |
1,000 | ¥0.95858 | ¥958.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69784 | ¥1,395.68 |