AISC-1008-R12J-T | |
---|---|
DigiKey Part Number | 535-10540-2-ND - Tape & Reel (TR) 535-10540-1-ND - Cut Tape (CT) 535-10540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R12J-T |
Description | FIXED IND 120NH 650MA 630MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R12J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.09020 | ¥54.51 |
100 | ¥0.96140 | ¥96.14 |
250 | ¥0.93132 | ¥232.83 |
500 | ¥0.83230 | ¥416.15 |
1,000 | ¥0.69783 | ¥697.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69784 | ¥1,395.68 |