SRU5028-101Y | |
---|---|
DigiKey Part Number | SRU5028-101YTR-ND - Tape & Reel (TR) SRU5028-101YCT-ND - Cut Tape (CT) SRU5028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-101Y |
Description | FIXED IND 100UH 470MA 625MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 470 mA 625mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-101Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 625mOhm | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.27080 | ¥131.77 |
50 | ¥4.79280 | ¥239.64 |
100 | ¥4.26580 | ¥426.58 |
250 | ¥4.02576 | ¥1,006.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.45072 | ¥2,070.43 |
1,200 | ¥3.06732 | ¥3,680.78 |
3,000 | ¥2.97148 | ¥8,914.44 |
6,000 | ¥2.87564 | ¥17,253.84 |
15,000 | ¥2.77978 | ¥41,696.70 |
30,000 | ¥2.68392 | ¥80,517.60 |