LQW2UASR47F00L | |
---|---|
DigiKey Part Number | 490-16095-2-ND - Tape & Reel (TR) 490-16095-1-ND - Cut Tape (CT) 490-16095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR47F00L |
Description | FIXED IND 470NH 470MA 1.19OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR47F00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.19Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.92920 | ¥73.23 |
50 | ¥2.66320 | ¥133.16 |
100 | ¥2.37100 | ¥237.10 |
250 | ¥2.23732 | ¥559.33 |
500 | ¥1.91782 | ¥958.91 |
1,000 | ¥1.70477 | ¥1,704.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70477 | ¥3,409.54 |
4,000 | ¥1.65149 | ¥6,605.96 |
6,000 | ¥1.59820 | ¥9,589.20 |
10,000 | ¥1.54493 | ¥15,449.30 |
50,000 | ¥1.41707 | ¥70,853.50 |