Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144,588 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.56441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 560 nH | ±5% | 400 mA | - | Unshielded | 1.33Ohm Max | 45 @ 100MHz | 415MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
93,848 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.56441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 150 nH | ±5% | 580 mA | - | Unshielded | 700mOhm Max | 45 @ 100MHz | 850MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
33,427 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 330 nH | ±5% | 310 mA | - | Unshielded | 1.4Ohm Max | 48 @ 250MHz | 650MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
23,252 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 470 nH | ±5% | 250 mA | - | Unshielded | 1.76Ohm Max | 33 @ 100MHz | 300MHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
22,700 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 22 nH | ±5% | 500 mA | - | Unshielded | 220mOhm Max | 55 @ 500MHz | 2.6GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
16,237 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 100 nH | ±5% | 400 mA | - | Unshielded | 460mOhm Max | 65 @ 500MHz | 1.25GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
15,378 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 820 nH | ±5% | 180 mA | - | Unshielded | 2.35Ohm Max | 23 @ 50MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
12,610 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 390 nH | ±5% | 290 mA | - | Unshielded | 1.5Ohm Max | 48 @ 250MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
11,515 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 10 nH | ±5% | 600 mA | - | Unshielded | 100mOhm Max | 60 @ 500MHz | 4.3GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
9,718 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 560 nH | ±5% | 230 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 270MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
9,127 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 150 nH | ±5% | 400 mA | - | Unshielded | 560mOhm Max | 50 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
8,367 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 5.6 nH | ±5% | 600 mA | - | Unshielded | 80mOhm Max | 65 @ 1GHz | 5.9GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
7,507 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 15 nH | ±5% | 600 mA | - | Unshielded | 170mOhm Max | 50 @ 500MHz | 3.2GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
5,746 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 180 nH | ±5% | 400 mA | - | Unshielded | 640mOhm Max | 50 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
4,244 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 680 nH | ±5% | 190 mA | - | Unshielded | 2.2Ohm Max | 23 @ 50MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
3,770 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 240 nH | ±5% | 350 mA | - | Unshielded | 1Ohm Max | 44 @ 250MHz | 770MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
3,665 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 27 nH | ±5% | 500 mA | - | Unshielded | 250mOhm Max | 55 @ 500MHz | 2.58GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
2,608 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 68 nH | ±5% | 500 mA | - | Unshielded | 380mOhm Max | 60 @ 500MHz | 1.5GHz | - | -55°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
2,371 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 18 nH | ±5% | 600 mA | - | Unshielded | 200mOhm Max | 50 @ 500MHz | 3.1GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
2,309 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.7 nH | ±5% | 910 mA | - | Unshielded | 30mOhm Max | 80 @ 1.5GHz | 15GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
1,346 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 39 nH | ±5% | 500 mA | - | Unshielded | 290mOhm Max | 60 @ 500MHz | 2GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
11,729 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 3.9 µH | ±5% | 260 mA | - | Unshielded | 3.6Ohm Max | 20 @ 25MHz | 70MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
10,577 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 3.3 µH | ±5% | 290 mA | - | Unshielded | 3.4Ohm Max | 22 @ 25MHz | 90MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
10,017 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 1 µH | ±5% | 370 mA | - | Unshielded | 1.75Ohm Max | 35 @ 50MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
8,588 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.81833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 330 nH | ±5% | 450 mA | - | Unshielded | 1.05Ohm Max | 45 @ 100MHz | 570MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) |