LQW2BAS22NJ00L | |
---|---|
DigiKey Part Number | 490-5652-2-ND - Tape & Reel (TR) 490-5652-1-ND - Cut Tape (CT) 490-5652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS22NJ00L |
Description | FIXED IND 22NH 500MA 220MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 500 mA 220mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS22NJ00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 2.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.32320 | ¥33.08 |
50 | ¥1.16740 | ¥58.37 |
100 | ¥1.02130 | ¥102.13 |
250 | ¥0.97232 | ¥243.08 |
500 | ¥0.91404 | ¥457.02 |
1,000 | ¥0.70011 | ¥700.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.70015 | ¥1,400.30 |
4,000 | ¥0.66124 | ¥2,644.96 |
6,000 | ¥0.62235 | ¥3,734.10 |
10,000 | ¥0.60290 | ¥6,029.00 |
50,000 | ¥0.56400 | ¥28,200.00 |