AISC-0603F-R47J-T | |
---|---|
DigiKey Part Number | 535-AISC-0603F-R47J-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-R47J-TCT-ND - Cut Tape (CT) 535-AISC-0603F-R47J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-R47J-T |
Description | FIXED IND 470NH 470MA 370MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 470 mA 370mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-R47J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 670MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11000 | ¥105.50 |
100 | ¥1.86030 | ¥186.03 |
250 | ¥1.80288 | ¥450.72 |
500 | ¥1.61110 | ¥805.55 |
1,000 | ¥1.30421 | ¥1,304.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22748 | ¥3,682.44 |
6,000 | ¥1.18911 | ¥7,134.66 |
15,000 | ¥1.15075 | ¥17,261.25 |
30,000 | ¥1.11239 | ¥33,371.70 |
75,000 | ¥1.07403 | ¥80,552.25 |