LQW2UASR39J00L | |
---|---|
DigiKey Part Number | 490-5698-2-ND - Tape & Reel (TR) 490-5698-1-ND - Cut Tape (CT) 490-5698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR39J00L |
Description | FIXED IND 390NH 470MA 1.12OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR39J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39560 | ¥34.89 |
50 | ¥1.27900 | ¥63.95 |
100 | ¥1.12800 | ¥112.80 |
250 | ¥1.09288 | ¥273.22 |
500 | ¥0.97664 | ¥488.32 |
1,000 | ¥0.79060 | ¥790.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79065 | ¥1,581.30 |
4,000 | ¥0.74414 | ¥2,976.56 |
6,000 | ¥0.72088 | ¥4,325.28 |
10,000 | ¥0.69763 | ¥6,976.30 |
50,000 | ¥0.65112 | ¥32,556.00 |