LQW2UASR47J00L | |
---|---|
DigiKey Part Number | 490-5699-2-ND - Tape & Reel (TR) 490-5699-1-ND - Cut Tape (CT) 490-5699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR47J00L |
Description | FIXED IND 470NH 470MA 1.19OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR47J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.19Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥1.22820 | ¥61.41 |
100 | ¥1.13870 | ¥113.87 |
250 | ¥1.02952 | ¥257.38 |
500 | ¥0.95382 | ¥476.91 |
1,000 | ¥0.88354 | ¥883.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.81836 | ¥1,636.72 |
4,000 | ¥0.75777 | ¥3,031.08 |
6,000 | ¥0.72434 | ¥4,346.04 |
10,000 | ¥0.68421 | ¥6,842.10 |
14,000 | ¥0.65893 | ¥9,225.02 |
20,000 | ¥0.63309 | ¥12,661.80 |
50,000 | ¥0.57099 | ¥28,549.50 |
100,000 | ¥0.56442 | ¥56,442.00 |