CBMF1608T100K | |
---|---|
DigiKey Part Number | 587-1720-2-ND - Tape & Reel (TR) 587-1720-1-ND - Cut Tape (CT) 587-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBMF1608T100K |
Description | FIXED IND 10UH 380MA 468MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 115 mA 468mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBMF1608T100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.98500 | ¥9.85 |
25 | ¥0.90960 | ¥22.74 |
50 | ¥0.83420 | ¥41.71 |
100 | ¥0.73480 | ¥73.48 |
250 | ¥0.71228 | ¥178.07 |
500 | ¥0.63658 | ¥318.29 |
1,000 | ¥0.53364 | ¥533.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53364 | ¥1,600.92 |