4307-125K | |
---|---|
DigiKey Part Number | 197-4307-125KTR-ND - Tape & Reel (TR) 197-4307-125KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4307-125K |
Description | FIXED IND 1.2MH 115MA 22.1OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Shielded Molded Inductor 115 mA 22.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.1Ohm Max | |
Q @ Freq | 50 @ 250kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia x 0.447" L (5.00mm x 11.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥27.10100 | ¥271.01 |
25 | ¥24.74440 | ¥618.61 |
50 | ¥21.20920 | ¥1,060.46 |
100 | ¥19.44160 | ¥1,944.16 |
250 | ¥18.85232 | ¥4,713.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.26336 | ¥9,131.68 |
1,000 | ¥17.08501 | ¥17,085.01 |
2,500 | ¥16.49593 | ¥41,239.83 |
5,000 | ¥15.67112 | ¥78,355.60 |