DRC-V-123K | |
---|---|
DigiKey Part Number | 595-DRC-V-123K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-123K |
Description | FIXED IND 12MH 115MA 33OHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Drum Core, Wirewound Inductor 115 mA 33Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33Ohm Max | |
Q @ Freq | 30 @ 79.6kHz | |
Frequency - Self Resonant | 300kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 79.6 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.94400 | ¥109.44 |
25 | ¥9.95040 | ¥248.76 |
40 | ¥9.35300 | ¥374.12 |
80 | ¥7.76138 | ¥620.91 |
230 | ¥7.16430 | ¥1,647.79 |
500 | ¥6.76620 | ¥3,383.10 |
1,000 | ¥6.16918 | ¥6,169.18 |
2,500 | ¥5.97017 | ¥14,925.43 |