Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,344 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.55 A | 2A | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,236 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 3.1 A | 3A | Unshielded | 45mOhm Max | 50 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,451 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 4.6 A | 5.5A | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,483 In Stock | 1 : ¥4.60000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±10% | 500 mA | 480mA | Unshielded | 1Ohm Max | 10 @ 796kHz | 2.1MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,478 In Stock | 1 : ¥4.60000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±10% | 130 mA | 50mA | Unshielded | 21Ohm Max | 20 @ 252kHz | 200kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,353 In Stock | 1 : ¥4.60000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 350 mA | 290mA | Unshielded | 2.9Ohm Max | 20 @ 252kHz | 1.3MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,377 In Stock | 1 : ¥4.93000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±10% | 55 mA | 30mA | Unshielded | 99Ohm Max | 20 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,456 In Stock | 1 : ¥6.40000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 5.6 A | 6.5A | Unshielded | 21mOhm Max | 20 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
4,982 In Stock | 1 : ¥6.65000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 410 mA | 350mA | Unshielded | 1.8Ohm Max | 10 @ 796kHz | 1.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,452 In Stock | 1 : ¥6.65000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 700 mA | 640mA | Unshielded | 65mOhm Max | 10 @ 796kHz | 2.7MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,890 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 750 mA | 690mA | Unshielded | 580mOhm Max | 20 @ 796kHz | 2.8MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
2,756 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 300 mA | 130mA | Unshielded | 4Ohm Max | 20 @ 252kHz | 1.1MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,559 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.35 A | 1.4A | Unshielded | 160mOhm Max | 30 @ 2.52MHz | 6.5MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.05 A | 840mA | Unshielded | 320mOhm Max | 20 @ 796kHz | 3.4MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 560 mA | 540mA | Unshielded | 850mOhm Max | 10 @ 796kHz | 2.3MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 285 mA | 80mA | Unshielded | 6.1Ohm Max | 20 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 2.8 A | 2.3A | Unshielded | 56mOhm Max | 40 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 600 mA | 570mA | Unshielded | 750mOhm Max | 10 @ 796kHz | 2.4MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 420 mA | 380mA | Unshielded | 1.6Ohm Max | 10 @ 796kHz | 1.6MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 245 mA | 80mA | Unshielded | 6.8Ohm Max | 20 @ 252kHz | 900kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 2.4 A | 1.5A | Unshielded | 100mOhm Max | 30 @ 2.52MHz | 6.9MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 27 mH | ±10% | 75 mA | 30mA | Unshielded | 62Ohm Max | 30 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 195 mA | 80mA | Unshielded | 9Ohm Max | 20 @ 252kHz | 700kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±10% | 115 mA | 40mA | Unshielded | 33Ohm Max | 30 @ 79.6kHz | 300kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
500 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 450 mA | 410mA | Unshielded | 1.4Ohm Max | 10 @ 796kHz | 1.8MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) |