DRC-V-220K | |
---|---|
DigiKey Part Number | 595-DRC-V-220K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-220K |
Description | FIXED IND 22UH 2.55A 0.07OHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.55 A 70mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.77700 | ¥37.77 |
25 | ¥3.46120 | ¥86.53 |
40 | ¥3.14850 | ¥125.94 |
80 | ¥2.80163 | ¥224.13 |
230 | ¥2.64391 | ¥608.10 |
500 | ¥2.26624 | ¥1,133.12 |
1,000 | ¥2.21665 | ¥2,216.65 |