2.55 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,037 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,350 : ¥2.56201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.55 A | 3.12A | Shielded | 43.5mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
1,418 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.42635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.55 A | 2.6A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
2,005 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.42063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.55 A | 2.38A | Shielded | 62mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
5,729 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,000 : ¥3.01715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.55 A | 1.9A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.154" W (3.70mm x 3.90mm) | 0.071" (1.80mm) | ||
1,681 In Stock | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥4.77616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 2.55 A | 2.35A | Shielded | 85mOhm Max | 16 @ 2.52MHz | 15.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
2,300 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥6.09170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 2.55 A | 3.7A | Unshielded | 50mOhm Max | - | 160MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3521 | 0.138" L x 0.118" W (3.50mm x 3.00mm) | 0.094" (2.40mm) | |||
538 In Stock | 1 : ¥15.76000 Cut Tape (CT) 550 : ¥10.31973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.55 A | 2.3A | Shielded | 52mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.059" (1.50mm) | |||
3,800 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,800 : ¥8.25085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.55 A | 2.16A | Shielded | 39.8mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
1,994 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 510 nH | ±20% | 2.55 A | 3.6A | Unshielded | 37.7mOhm Max | - | 270MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 470 nH | ±30% | 2.55 A | 3.4A | Unshielded | 30mOhm | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
2,344 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.55 A | 2A | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,990 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 2.55 A | 2.87A | Shielded | 62.4mOhm Max | - | 13.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
119 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 510 nH | ±20% | 2.55 A | 3.6A | Unshielded | 37.7mOhm Max | - | 270MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
976 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.55 A | 2A | Unshielded | 70mOhm | 40 @ 2.52MHz | 9.2MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
850 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.55 A | 2.87A | Shielded | 62.4mOhm Max | - | 13.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
92 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 2.55 A | 3.4A | Shielded | 36mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.10689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.55 A | 3.22A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.71540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.5 µH | ±20% | 2.55 A | 2.9A | Shielded | 72mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 510 nH | ±20% | 2.55 A | 3.6A | Unshielded | 29mOhm | - | 270MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 12,000 : ¥1.11568 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 470 nH | ±30% | 2.55 A | 3.4A | Unshielded | 30mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock | 2,000 : ¥1.52345 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 2.55 A | 3.4A | Shielded | 36mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock | 1,500 : ¥1.59205 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 1.4 µH | ±20% | 2.55 A | 3.2A | Unshielded | 35mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.240" W (6.30mm x 6.10mm) | 0.114" (2.90mm) | |||
0 In Stock Check Lead Time | 100 : ¥1.93180 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±15% | 2.55 A | 2.2A | Unshielded | 84mOhm Max | - | - | - | -30°C ~ 100°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.425" (10.80mm) | |||
0 In Stock | 1,000 : ¥2.70644 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 1.2 µH | ±20% | 2.55 A | 1.85A | Unshielded | 75mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.150" W (4.00mm x 3.80mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.10450 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±20% | 2.55 A | 2.87A | Shielded | 52mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) |