Fixed Inductors

Results: 122
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
200 nH270 nH350 nH360 nH430 nH450 nH470 nH500 nH510 nH560 nH600 nH720 nH
Tolerance
±10%±20%
Current Rating (Amps)
85 mA110 mA160 mA170 mA190 mA200 mA210 mA220 mA230 mA240 mA250 mA270 mA
Current - Saturation (Isat)
85mA100mA125mA140mA150mA170mA190mA200mA210mA220mA240mA270mA
DC Resistance (DCR)
22mOhm25mOhm29mOhm43mOhm45mOhm48mOhm50mOhm55mOhm60mOhm65mOhm78mOhm Max80mOhm
Frequency - Self Resonant
4.5MHz5MHz5.5MHz6MHz6.5MHz7MHz8MHz9MHz10MHz11MHz13MHz15MHz
Inductance Frequency - Test
100 kHz796 kHz1 MHz2.52 MHz6 MHz7.96 MHz
Package / Case
0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)1210 (3225 Metric)
Supplier Device Package
06030805080610071210
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.071" W (2.50mm x 1.80mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.055" (1.40mm)0.059" (1.50mm)0.067" (1.70mm)0.071" (1.80mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
122Results
Applied FiltersRemove All

Showing
of 122
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 2.2 UH 0.68A 0.2392 OH
LLQPB201210T2R2MD6
FIXED IND 2.2 UH 0.68A 0.2392 OH
Taiyo Yuden
0
In Stock
Check Lead Time
3,000 : ¥0.56667
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
950 mA
680mA
Unshielded
239.2mOhm Max
-
250MHz
-
-40°C ~ 105°C
6 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MFG_LLQPB322517TR27M
LLQPB322517TR27M
FIXED IND 270NH 2.85A 28.6 MOHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
270 nH
±20%
2.85 A
4.5A
Unshielded
22mOhm
-
390MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517TR51M
LLQPB322517TR51M
FIXED IND 510NH 2.55A 37.7 MOHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
510 nH
±20%
2.55 A
3.6A
Unshielded
29mOhm
-
270MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T330K
LLQPB322517T330K
FIXED IND 33UH 420MA 1.008OHM SM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
33 µH
±10%
420 mA
470mA
Unshielded
840mOhm
-
9MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T100K
LLQPB322517T100K
FIXED IND 10UH 700MA 420MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
10 µH
±10%
700 mA
900mA
Unshielded
350mOhm
-
70MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T101M
LLQPB322517T101M
FIXED IND 100UH 250MA 2.5OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
100 µH
±20%
250 mA
270mA
Unshielded
2.5Ohm
-
5MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T680K
LLQPB322517T680K
FIXED IND 68UH 300MA 1.68OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
68 µH
±10%
300 mA
330mA
Unshielded
1.4Ohm
-
6MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T330M
LLQPB322517T330M
FIXED IND 33UH 420MA 840MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
33 µH
±20%
420 mA
470mA
Unshielded
840mOhm
-
9MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T150M
LLQPB322517T150M
FIXED IND 15UH 530MA 570MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
15 µH
±20%
530 mA
700mA
Unshielded
570mOhm
-
20MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T220K
LLQPB322517T220K
FIXED IND 22UH 470MA 828MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
22 µH
±10%
470 mA
550mA
Unshielded
690mOhm
-
13MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T680M
LLQPB322517T680M
FIXED IND 68UH 300MA 1.4 OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
68 µH
±20%
300 mA
330mA
Unshielded
1.4Ohm
-
6MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T2R2M
LLQPB322517T2R2M
FIXED IND 2.2UH 1.6A 78 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.6 A
1.85A
Unshielded
65mOhm
-
150MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T150K
LLQPB322517T150K
FIXED IND 15UH 530MA 684MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
15 µH
±10%
530 mA
700mA
Unshielded
570mOhm
-
20MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T3R3M
LLQPB322517T3R3M
FIXED IND 3.3UH 1.2A 144MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
3.3 µH
±20%
1.2 A
1.45A
Unshielded
120mOhm
-
140MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T470K
LLQPB322517T470K
FIXED IND 47UH 390MA 1.2 OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
47 µH
±10%
390 mA
420mA
Unshielded
1Ohm
-
7MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T4R7M
LLQPB322517T4R7M
FIXED IND 4.7UH 1A 216 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
4.7 µH
±20%
1 A
1.3A
Unshielded
180mOhm
-
120MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T1R0M
LLQPB322517T1R0M
FIXED IND 1UH 2.2A 51.6 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
1 µH
±20%
2.2 A
2.4A
Unshielded
43mOhm
-
220MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T220M
LLQPB322517T220M
FIXED IND 22UH 470MA 690MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
22 µH
±20%
470 mA
550mA
Unshielded
690mOhm
-
13MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T1R5M
LLQPB322517T1R5M
FIXED IND 1.5UH 1.75A 54MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
1.5 µH
±20%
1.75 A
2.2A
Unshielded
45mOhm
-
170MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T100M
LLQPB322517T100M
FIXED IND 10UH 700MA 350MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
10 µH
±20%
700 mA
900mA
Unshielded
350mOhm
-
70MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T101K
LLQPB322517T101K
FIXED IND 100UH 250MA 3 OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
100 µH
±10%
250 mA
270mA
Unshielded
2.5Ohm
-
5MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T6R8M
LLQPB322517T6R8M
FIXED IND 6.8UH 770MA 324MOHM SM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
6.8 µH
±20%
770 mA
1.05A
Unshielded
270mOhm
-
90MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517T470M
LLQPB322517T470M
FIXED IND 47UH 390MA 1 OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
47 µH
±20%
390 mA
420mA
Unshielded
1Ohm
-
7MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB322517TR36M
LLQPB322517TR36M
FIXED IND 360NH 2.75A 32.5 MOHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : ¥0.77530
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
360 nH
±20%
2.75 A
4.3A
Unshielded
25mOhm
-
350MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LLQPB201210TR47M
LLQPB201210TR47M
FIXED IND 470NH 1.05A 117MOHM SM
Taiyo Yuden
0
In Stock
Check Lead Time
3,000 : ¥0.83581
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
470 nH
±20%
1.05 A
1.1A
Unshielded
90mOhm
-
350MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Showing
of 122

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.