NS10145T220MNA | |
---|---|
DigiKey Part Number | 587-3123-2-ND - Tape & Reel (TR) 587-3123-1-ND - Cut Tape (CT) 587-3123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T220MNA |
Description | FIXED IND 22UH 2.55A 62.4MOHM SM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.55 A 62.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T220MNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.82100 | ¥58.21 |
25 | ¥5.33640 | ¥133.41 |
50 | ¥4.85040 | ¥242.52 |
100 | ¥4.31750 | ¥431.75 |
250 | ¥4.07468 | ¥1,018.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.49262 | ¥1,746.31 |
1,000 | ¥3.10446 | ¥3,104.46 |
2,500 | ¥3.00748 | ¥7,518.70 |
5,000 | ¥2.91046 | ¥14,552.30 |
12,500 | ¥2.81344 | ¥35,168.00 |
25,000 | ¥2.71643 | ¥67,910.75 |