LSQPB322517TR51M | |
---|---|
DigiKey Part Number | 587-LSQPB322517TR51MTR-ND - Tape & Reel (TR) 587-LSQPB322517TR51MCT-ND - Cut Tape (CT) 587-LSQPB322517TR51MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB322517TR51M |
Description | FIXED IND 510NH 2.55A 37.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 nH Unshielded Wirewound Inductor 2.55 A 37.7mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 510 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.10590 | ¥110.59 |
250 | ¥1.07188 | ¥267.97 |
500 | ¥0.95776 | ¥478.88 |
1,000 | ¥0.77533 | ¥775.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77530 | ¥1,550.60 |
4,000 | ¥0.72969 | ¥2,918.76 |
6,000 | ¥0.70689 | ¥4,241.34 |
10,000 | ¥0.68408 | ¥6,840.80 |
50,000 | ¥0.63848 | ¥31,924.00 |