RLB0913-220K | |
---|---|
DigiKey Part Number | RLB0913-220K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-220K |
Description | FIXED IND 22UH 2.55A 70 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.55 A 70mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.10320 | ¥77.58 |
40 | ¥2.82000 | ¥112.80 |
200 | ¥2.50975 | ¥501.95 |
400 | ¥2.36853 | ¥947.41 |
600 | ¥2.03028 | ¥1,218.17 |
1,000 | ¥1.98579 | ¥1,985.79 |