B78108S1125J000 | |
---|---|
DigiKey Part Number | 495-76031-2-ND - Tape & Reel (TR) 495-76031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1125J000 |
Description | FIXED IND 1.2MH 115MA 17.5OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 115 mA 17.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1125J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.5Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.22500 | ¥22.25 |
25 | ¥2.05560 | ¥51.39 |
50 | ¥1.88500 | ¥94.25 |
100 | ¥1.66330 | ¥166.33 |
250 | ¥1.61144 | ¥402.86 |
500 | ¥1.44000 | ¥720.00 |
1,000 | ¥1.16579 | ¥1,165.79 |
2,500 | ¥1.09719 | ¥2,742.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94713 | ¥4,735.65 |
10,000 | ¥0.91658 | ¥9,165.80 |
25,000 | ¥0.88603 | ¥22,150.75 |
50,000 | ¥0.85548 | ¥42,774.00 |