1537-94J | |
---|---|
DigiKey Part Number | 197-1537-94JTR-ND - Tape & Reel (TR) 197-1537-94JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-94J |
Description | FIXED IND 240UH 115MA 7.8 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 µH Unshielded Molded Inductor 115 mA 7.8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 240 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.8Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 5.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.51500 | ¥195.15 |
25 | ¥17.98600 | ¥449.65 |
50 | ¥16.07160 | ¥803.58 |
100 | ¥13.39350 | ¥1,339.35 |
250 | ¥13.01088 | ¥3,252.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.24542 | ¥6,122.71 |
1,000 | ¥11.48010 | ¥11,480.10 |
2,500 | ¥11.09746 | ¥27,743.65 |
5,000 | ¥10.71480 | ¥53,574.00 |