Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock 2,428 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 100 µH | ±5% | 8 A | - | Unshielded | 50mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.710" Dia x 1.250" L (18.03mm x 31.75mm) | - | |||
630 In Stock 1,827 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 10 µH | ±5% | 20 A | - | Unshielded | 6mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.630" Dia x 1.250" L (16.00mm x 31.75mm) | - | |||
19 In Stock 748 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 250 µH | ±5% | 5 A | - | Unshielded | 114mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.690" Dia x 1.250" L (17.53mm x 31.75mm) | - | |||
4 In Stock 395 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 40 µH | ±5% | 5 A | - | Unshielded | 39mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.570" Dia x 1.250" L (14.48mm x 31.75mm) | - | |||
12 In Stock 347 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 20 µH | ±5% | 12.5 A | - | Unshielded | 13mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.600" Dia x 1.250" L (15.24mm x 31.75mm) | - | |||
4 In Stock 179 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 750 µH | ±5% | 2 A | - | Unshielded | 465mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.610" Dia x 1.250" L (15.49mm x 31.75mm) | - | |||
500 In Stock | 1 : ¥18.64000 Cut Tape (CT) 500 : ¥9.92368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 3.9 µH | ±10% | 310 mA | - | Unshielded | 2.3Ohm Max | 33 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
425 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥6.97768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 3.3 µH | ±10% | 335 mA | - | Unshielded | 2Ohm Max | 33 @ 7.9MHz | 110MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥21.10000 Cut Tape (CT) 500 : ¥11.23726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 6.8 µH | ±10% | 450 mA | - | Unshielded | 500mOhm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 47 µH | ±5% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 150 µH | ±5% | 130 mA | - | Unshielded | 6.05Ohm Max | 65 @ 790kHz | 8MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 200 µH | ±5% | 120 mA | - | Unshielded | 7.1Ohm Max | 65 @ 790kHz | 6.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 240 µH | ±5% | 115 mA | - | Unshielded | 7.8Ohm Max | 65 @ 790kHz | 5.9MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
500 In Stock | 1 : ¥23.07000 Cut Tape (CT) 500 : ¥12.99382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 470 nH | ±20% | 1.37 A | - | Unshielded | 120mOhm Max | 45 @ 25MHz | 310MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
493 In Stock | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥11.60246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 200 µH | ±3% | 120 mA | - | Unshielded | 7.1Ohm Max | 65 @ 790kHz | 6.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
30 In Stock 319 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Molded | Ferrite | 30 µH | ±5% | 8 A | - | Unshielded | 24mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.580" Dia x 1.250" L (14.73mm x 31.75mm) | - | |||
5 In Stock 139 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 1 mH | ±5% | 1.25 A | - | Unshielded | 830mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.590" Dia x 1.250" L (14.99mm x 31.75mm) | - | |||
87 In Stock 209 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 500 µH | ±5% | 3.2 A | - | Unshielded | 260mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.650" Dia x 1.250" L (16.51mm x 31.75mm) | - | |||
39 In Stock 138 Factory | 1 : ¥52.21000 Bulk | Bulk | Active | Molded | Ferrite | 50 µH | ±5% | 3.2 A | - | Unshielded | 64mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.560" Dia x 1.250" L (14.22mm x 31.75mm) | - | |||
75 In Stock 216 Factory | 1 : ¥30.13000 Bulk | Bulk | Active | Molded | Ferrite | 75 µH | ±5% | 2 A | - | Unshielded | 128mOhm | - | - | - | - | 1 kHz | Through Hole | Axial | - | 0.540" Dia x 1.250" L (13.72mm x 31.75mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥6.16389 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 6.8 µH | ±5% | 450 mA | - | Unshielded | 500mOhm Max | 50 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥6.71230 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1 µH | ±5% | 880 mA | - | Unshielded | 290mOhm Max | 50 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.97768 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 560 nH | ±10% | 1.29 A | - | Unshielded | 135mOhm Max | 50 @ 25MHz | 280MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.97768 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 820 nH | ±10% | 1.02 A | - | Unshielded | 220mOhm Max | 50 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.97768 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.2 µH | ±10% | 730 mA | - | Unshielded | 420mOhm Max | 33 @ 7.9MHz | 180MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - |