1537P | |
---|---|
DigiKey Part Number | HM3341-ND |
Manufacturer | |
Manufacturer Product Number | 1537P |
Description | FIXED IND 750UH 2A 465 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Molded Inductor 2 A 465mOhm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 750 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 465mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.610" Dia x 1.250" L (15.49mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥42.31300 | ¥423.13 |
25 | ¥37.61080 | ¥940.27 |
50 | ¥35.52220 | ¥1,776.11 |
100 | ¥32.91060 | ¥3,291.06 |
250 | ¥32.38800 | ¥8,097.00 |
500 | ¥31.34340 | ¥15,671.70 |
1,000 | ¥29.25383 | ¥29,253.83 |
2,500 | ¥27.79114 | ¥69,477.85 |