Fixed Inductors

Results: 20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH39 µH47 µH68 µH
Current Rating (Amps)
76 mA86 mA98 mA115 mA140 mA190 mA235 mA260 mA270 mA285 mA400 mA440 mA570 mA660 mA
DC Resistance (DCR)
120mOhm Max130mOhm Max170mOhm Max220mOhm Max260mOhm Max300mOhm Max390mOhm Max500mOhm Max660mOhm Max820mOhm Max1.5Ohm Max1.66Ohm Max1.9Ohm Max2.29Ohm Max
Q @ Freq
10 @ 1MHz10 @ 2.52MHz10 @ 7.96MHz30 @ 25.2MHz
Frequency - Self Resonant
2.3MHz2.6MHz2.8MHz4MHz5MHz7MHz9MHz10MHz12MHz16MHz17MHz25MHz34MHz54MHz
Inductance Frequency - Test
1 MHz2.52 MHz7.96 MHz25.2 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WCLA2520V1-R22-R
WCLA3225V1-470-R
CHIP IND 47.0UH 0.26A SMT 2 PAD
Eaton - Electronics Division
2,875
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥0.78683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±10%
260 mA
-
Unshielded
1.9Ohm Max
10 @ 2.52MHz
10MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-471-R
CHIP IND 470UH 0.086A SMT 2 PAD
Eaton - Electronics Division
2,567
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥0.78683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
470 µH
±10%
86 mA
-
Unshielded
18.1Ohm Max
10 @ 1MHz
2.6MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-100-R
CHIP IND 10.0UH 0.57A SMT 2 PAD
Eaton - Electronics Division
1,191
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±10%
570 mA
-
Unshielded
390mOhm Max
10 @ 2.52MHz
25MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-330-R
CHIP IND 33.0UH 0.285A SMT 2 PA
Eaton - Electronics Division
3,906
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±10%
285 mA
-
Unshielded
1.5Ohm Max
10 @ 2.52MHz
12MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-681-R
CHIP IND 689UH 0.076A SMT 2 PAD
Eaton - Electronics Division
3,873
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
680 µH
±10%
76 mA
-
Unshielded
22Ohm Max
10 @ 1MHz
2.3MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-101-R
CHIP IND 100UH 0.19A SMT 2 PAD
Eaton - Electronics Division
2,048
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±10%
190 mA
-
Unshielded
3.48Ohm Max
10 @ 1MHz
7MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-151-R
CHIP IND 150UH 0.14A SMT 2 PAD
Eaton - Electronics Division
1,915
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±10%
140 mA
-
Unshielded
6.55Ohm Max
10 @ 1MHz
5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
2,922
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥0.78683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
1.2 A
-
Unshielded
120mOhm Max
10 @ 7.96MHz
290MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-2R2-R
CHIP IND 2.2UH 0.88A SMT 2 PAD
Eaton - Electronics Division
2,900
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±10%
880 mA
-
Unshielded
170mOhm Max
10 @ 7.96MHz
190MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-150-R
CHIP IND 15.0UH 0.44A SMT 2 PAD
Eaton - Electronics Division
2,744
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥1.13427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±10%
440 mA
-
Unshielded
660mOhm Max
10 @ 2.52MHz
17MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-4R7-R
CHIP IND 4.7UH 0.71A SMT 2 PAD
Eaton - Electronics Division
2,402
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥0.78683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±10%
710 mA
-
Unshielded
260mOhm Max
10 @ 7.96MHz
54MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-3R3-R
CHIP IND 3.3UH 0.775A SMT 2 PAD
Eaton - Electronics Division
3,490
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±10%
775 mA
-
Unshielded
220mOhm Max
10 @ 7.96MHz
64MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-390-R
CHIP IND 39.0UH 0.27A SMT 2 PAD
Eaton - Electronics Division
1,999
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
39 µH
±10%
270 mA
-
Unshielded
1.66Ohm Max
10 @ 2.52MHz
12MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-6R8-R
CHIP IND 6.8UH 0.66A SMT 2 PAD
Eaton - Electronics Division
1,997
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±10%
660 mA
-
Unshielded
300mOhm Max
10 @ 7.96MHz
34MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-220-R
CHIP IND 22.0UH 0.4A SMT 2 PAD
Eaton - Electronics Division
1,971
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±10%
400 mA
-
Unshielded
820mOhm Max
10 @ 2.52MHz
16MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
1,955
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.5 µH
±10%
1 A
-
Unshielded
130mOhm Max
10 @ 7.96MHz
260MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-680-R
CHIP IND 68.0UH 0.235A SMT 2 PA
Eaton - Electronics Division
1,925
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
68 µH
±10%
235 mA
-
Unshielded
2.29Ohm Max
10 @ 2.52MHz
9MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-221-R
CHIP IND 202UH 0.115A SMT 2 PAD
Eaton - Electronics Division
1,875
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
220 µH
±10%
115 mA
-
Unshielded
8.23Ohm Max
10 @ 1MHz
4MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-331-R
CHIP IND 330UH 0.098A SMT 2 PAD
Eaton - Electronics Division
1,850
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
330 µH
±10%
98 mA
-
Unshielded
13.7Ohm Max
10 @ 1MHz
2.8MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
WCLA2520V1-R22-R
WCLA3225V1-R47-R
CHIP IND 0.47UH 0.8A SMT 2 PAD
Eaton - Electronics Division
434
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥1.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
470 nH
±10%
800 mA
-
Unshielded
500mOhm Max
30 @ 25.2MHz
350MHz
AEC-Q200
-55°C ~ 125°C
25.2 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.142" L x 0.110" W (3.60mm x 2.80mm)
0.094" (2.40mm)
Showing
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.