WCLA3225V1-330-R | |
---|---|
DigiKey Part Number | 283-WCLA3225V1-330-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-330-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-330-R |
Description | CHIP IND 33.0UH 0.285A SMT 2 PA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 285 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.75200 | ¥68.80 |
50 | ¥2.50240 | ¥125.12 |
100 | ¥2.22650 | ¥222.65 |
250 | ¥2.10172 | ¥525.43 |
500 | ¥1.80140 | ¥900.70 |
1,000 | ¥1.60124 | ¥1,601.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60124 | ¥3,202.48 |
4,000 | ¥1.55120 | ¥6,204.80 |
6,000 | ¥1.50116 | ¥9,006.96 |
10,000 | ¥1.45112 | ¥14,511.20 |
50,000 | ¥1.33103 | ¥66,551.50 |