WCLA3225V1-100-R | |
---|---|
DigiKey Part Number | 283-WCLA3225V1-100-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-100-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-100-R |
Description | CHIP IND 10.0UH 0.57A SMT 2 PAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 570 mA 390mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥2.00320 | ¥50.08 |
50 | ¥1.83400 | ¥91.70 |
100 | ¥1.61820 | ¥161.82 |
250 | ¥1.56808 | ¥392.02 |
500 | ¥1.40108 | ¥700.54 |
1,000 | ¥1.13427 | ¥1,134.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60124 | ¥3,202.48 |
4,000 | ¥1.55120 | ¥6,204.80 |
6,000 | ¥1.50116 | ¥9,006.96 |
10,000 | ¥1.45112 | ¥14,511.20 |
50,000 | ¥1.33103 | ¥66,551.50 |