WCLA1V-KIT | |
---|---|
DigiKey Part Number | 283-WCLA-V1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | WCLA1V-KIT |
Description | KIT AECQ CHIP INDUCTORS WCLA-V1 |
Customer Reference | |
Detailed Description | Fixed Kit 75 Pieces (15 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Inductance Range | 220nH ~ 470µH | |
Mounting Type | Surface Mount | |
Packages Included | 1008, 1210 | |
Features | - | |
Shielding | Unshielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.75000 | ¥143.75 |
10 | ¥124.81400 | ¥1,248.14 |