ACDLXV-KIT | |
---|---|
DigiKey Part Number | 283-ACDL-V-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ACDLXV-KIT |
Description | KIT AECQ AUDIO INDUCTORS |
Customer Reference | |
Detailed Description | Fixed Kit 20 Pieces (10 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Alloy Powder, Ferrite | |
Quantity | 20 Pieces (10 Values - 2 Each) | |
Inductance Range | 5.6nH ~ 33µH | |
Mounting Type | Surface Mount | |
Packages Included | 4-SMD, J-Lead | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥106.54700 | ¥1,065.47 |