19004056700 | |
---|---|
DigiKey Part Number | 623-19004056700-DS-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | 19004056700 |
Description | USB 2.0 CABLE 300 METER |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Cable Black 24 AWG, 28 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Number of Conductors | 4 (1 Twisted Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079", 7/0.0047" | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Flame Retardant, UV Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Usage | Datacom | |
Jacket (Insulation) Thickness | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.64000 | ¥145.64 |
3 | ¥134.34000 | ¥403.02 |
5 | ¥129.38600 | ¥646.93 |
7 | ¥126.56000 | ¥885.92 |
10 | ¥123.73000 | ¥1,237.30 |
25 | ¥115.95520 | ¥2,898.88 |
50 | ¥110.30040 | ¥5,515.02 |
100 | ¥104.64300 | ¥10,464.30 |