30-02482 | |
---|---|
DigiKey Part Number | 839-30-02482-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02482 |
Description | CABLE 4COND 22AWG/28AWG METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.77000 | ¥38.77 |
3 | ¥36.00333 | ¥108.01 |
5 | ¥34.62000 | ¥173.10 |
7 | ¥33.76143 | ¥236.33 |
10 | ¥33.06200 | ¥330.62 |
25 | ¥30.98640 | ¥774.66 |
50 | ¥29.42900 | ¥1,471.45 |
100 | ¥28.04350 | ¥2,804.35 |