22 AWG, 28 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock | 1 : ¥55.70000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 (2 Twisted Pairs + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
1,083 In Stock | 1 : ¥38.77000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 (1 Twisted Pair + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.205" (5.21mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
1,224 In Stock | 153 : ¥34.20843 Spool | - | Spool | Active | Multi-Conductor | 8 (3 Twisted Pairs + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
1,377 In Stock | 153 : ¥37.07582 Spool | - | Spool | Active | Multi-Conductor | 10 (4 Twisted Pairs + 2) | 22 AWG, 28 AWG | 26/0.0039", 41/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
1,377 In Stock | 153 : ¥40.94346 Spool | - | Spool | Active | Multi-Conductor | 12 (5 Twisted Pairs + 2) | 22 AWG, 28 AWG | 26/0.0039", 41/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | 0.0354" (0.900mm) | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
256 In Stock | 1 : ¥62.21000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 (3 Twisted Pairs + 2) | 22 AWG, 28 AWG | 7/0.0050", 26/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | - | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
105 In Stock | 1 : ¥79.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 (5 Twisted Pairs + 2) | 22 AWG, 28 AWG | 26/0.0039", 41/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | - | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | ||
98 In Stock | 1 : ¥71.95000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 (4 Twisted Pairs + 2) | 22 AWG, 28 AWG | 26/0.0039", 41/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.276" (7.01mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | UL Style 2725 | Drain Wire | 30 V | -25°C ~ 80°C | - | - | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid |