30-02486 | |
---|---|
DigiKey Part Number | 839-30-02486-ND |
Manufacturer | |
Manufacturer Product Number | 30-02486 |
Description | CABLE 8COND 22AWG/28AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (3 Twisted Pairs + 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (3 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥34.20843 | ¥5,233.89 |
306 | ¥31.67435 | ¥9,692.35 |
765 | ¥30.40729 | ¥23,261.58 |
1,071 | ¥28.92919 | ¥30,983.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/780/788/MFG_30-02486_tmb%2864x64%29.jpg)