30-02485 | |
---|---|
DigiKey Part Number | 839-30-02485-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02485 |
Description | CABLE 6COND 20AWG/24AWG METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (2 Twisted Pairs + 2) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (2 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039", 41/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.15000 | ¥85.15 |
3 | ¥78.46667 | ¥235.40 |
5 | ¥75.70600 | ¥378.53 |
7 | ¥74.12429 | ¥518.87 |
10 | ¥72.15900 | ¥721.59 |
25 | ¥67.81680 | ¥1,695.42 |
50 | ¥64.26860 | ¥3,213.43 |
100 | ¥61.50920 | ¥6,150.92 |